Parametric Equivalent




UCY2C271MHD6 | |
|---|---|
DigiKey Part Number | 493-6903-ND |
Manufacturer | |
Manufacturer Product Number | UCY2C271MHD6 |
Description | CAP ALUM 270UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 270 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2C271MHD6 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 160 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ161ELL271MK40S | Chemi-Con | 981 | 565-EKXJ161ELL271MK40S-ND | 2,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,63700 € | 16,37 € |
| 50 | 1,29600 € | 64,80 € |
| 100 | 1,18840 € | 118,84 € |
| 500 | 1,00358 € | 501,79 € |
| 1.000 | 0,94542 € | 945,42 € |
| 2.500 | 0,88341 € | 2.208,53 € |
| 5.000 | 0,84565 € | 4.228,25 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |


