
EKXJ161ELL271MK40S | |
|---|---|
DigiKey Part Number | 565-EKXJ161ELL271MK40S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ161ELL271MK40S |
Description | CAP ALUM 270UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ161ELL271MK40S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.19 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.6775 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 160 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,34800 € | 13,48 € |
| 50 | 1,05880 € | 52,94 € |
| 100 | 0,96750 € | 96,75 € |
| 500 | 0,81066 € | 405,33 € |
| 1.000 | 0,76127 € | 761,27 € |
| 2.500 | 0,70860 € | 1.771,50 € |
| 5.000 | 0,67654 € | 3.382,70 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

