



UCX1V221MCL1GS | |
|---|---|
DigiKey Part Number | 493-7004-2-ND - Tape & Reel (TR) 493-7004-1-ND - Cut Tape (CT) 493-7004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1V221MCL1GS |
Description | CAP ALUM 220UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1V221MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 150mOhm | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCX1V221MCS1GS | Nichicon | 1.018 | 493-17598-1-ND | 1,83000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,80600 € | 8,06 € |
| 50 | 0,62020 € | 31,01 € |
| 100 | 0,56160 € | 56,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46050 € | 230,25 € |
| 1.000 | 0,42866 € | 428,66 € |
| 1.500 | 0,41259 € | 618,88 € |
| 2.500 | 0,39467 € | 986,68 € |
| 3.500 | 0,38415 € | 1.344,52 € |
| 5.000 | 0,37398 € | 1.869,90 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

