



UCX1V221MCS1GS | |
|---|---|
DigiKey Part Number | 493-17598-2-ND - Tape & Reel (TR) 493-17598-1-ND - Cut Tape (CT) 493-17598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1V221MCS1GS |
Description | CAP ALUM 220UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1V221MCS1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,20000 € | 12,00 € |
| 50 | 0,93840 € | 46,92 € |
| 100 | 0,85580 € | 85,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71362 € | 356,81 € |
| 1.000 | 0,66885 € | 668,85 € |
| 1.500 | 0,64627 € | 969,40 € |
| 2.500 | 0,62111 € | 1.552,78 € |
| 3.500 | 0,60632 € | 2.122,12 € |
| 5.000 | 0,59203 € | 2.960,15 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

