



UCX1H470MCL1GS | |
|---|---|
DigiKey Part Number | 493-13625-2-ND - Tape & Reel (TR) 493-13625-1-ND - Cut Tape (CT) 493-13625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1H470MCL1GS |
Description | CAP ALUM 47UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 250mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1H470MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 250mOhm | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCX1H470MCS1GS | Nichicon | 2.330 | 493-13624-1-ND | 1,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,66400 € | 6,64 € |
| 50 | 0,50740 € | 25,37 € |
| 100 | 0,45780 € | 45,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37222 € | 186,11 € |
| 1.000 | 0,34529 € | 345,29 € |
| 1.500 | 0,33169 € | 497,53 € |
| 2.500 | 0,31654 € | 791,35 € |
| 3.500 | 0,30763 € | 1.076,71 € |
| 5.000 | 0,29903 € | 1.495,15 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

