



UCX1A331MCL6GS | |
|---|---|
DigiKey Part Number | 493-6992-2-ND - Tape & Reel (TR) 493-6992-1-ND - Cut Tape (CT) 493-6992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1A331MCL6GS |
Description | CAP ALUM 330UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1A331MCL6GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 200mOhm | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCX1A331MCS6GS | Nichicon | 500 | UCX1A331MCS6CT-ND | 1,52000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67200 € | 6,72 € |
| 50 | 0,51380 € | 25,69 € |
| 100 | 0,46360 € | 46,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37724 € | 188,62 € |
| 1.000 | 0,35001 € | 350,01 € |
| 1.500 | 0,33628 € | 504,42 € |
| 2.500 | 0,32096 € | 802,40 € |
| 3.500 | 0,31196 € | 1.091,86 € |
| 5.000 | 0,30326 € | 1.516,30 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

