



UCX1A221MCL1GS | |
|---|---|
DigiKey Part Number | 493-6990-2-ND - Tape & Reel (TR) 493-6990-1-ND - Cut Tape (CT) 493-6990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1A221MCL1GS |
Description | CAP ALUM 220UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1A221MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 200mOhm | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCX1A221MCS1GS | Nichicon | 5.000 | UCX1A221MCS1CT-ND | 1,56000 € | Direct |
| UCX1C221MCS1GS | Nichicon | 488 | UCX1C221MCS1CT-ND | 1,58000 € | Upgrade |
| UCX1C221MCL1GS | Nichicon | 500 | 493-6996-1-ND | 1,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,65500 € | 6,55 € |
| 50 | 0,50000 € | 25,00 € |
| 100 | 0,45110 € | 45,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35756 € | 178,78 € |
| 1.000 | 0,33146 € | 331,46 € |
| 1.500 | 0,31829 € | 477,44 € |
| 2.500 | 0,30361 € | 759,02 € |
| 3.500 | 0,29498 € | 1.032,43 € |
| 5.000 | 0,28664 € | 1.433,20 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

