220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 2000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCX1C221MCS1GS

DigiKey Part Number
UCX1C221MCS1TR-ND - Tape & Reel (TR)
UCX1C221MCS1CT-ND - Cut Tape (CT)
UCX1C221MCS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCX1C221MCS1GS
Description
CAP ALUM 220UF 20% 16V SMD
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UCX1C221MCS1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
135 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
270 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.425" (10.80mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCX1C221MCL1GSNichicon500493-6996-1-ND11,60000 €Parametric Equivalent
In-Stock: 488
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,58000 €1,58 €
101,03000 €10,30 €
500,80060 €40,03 €
1000,72800 €72,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,60320 €301,60 €
1.0000,56391 €563,91 €
1.5000,54408 €816,12 €
2.5000,52198 €1.304,95 €
3.5000,50899 €1.781,47 €
5.0000,49644 €2.482,20 €
Manufacturers Standard Package
Unit Price without VAT:1,58000 €
Unit Price with VAT:1,88020 €