



UCS2V100MPD1TD | |
|---|---|
DigiKey Part Number | 493-13295-1-ND - Cut Tape (CT) 493-13295-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2V100MPD1TD |
Description | CAP ALUM 10UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2V100MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2G100MPD1TD | Nichicon | 60.429 | 493-7383-1-ND | 0,87000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,68200 € | 6,82 € |
| 50 | 0,52100 € | 26,05 € |
| 100 | 0,47020 € | 47,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38280 € | 191,40 € |
| 1.000 | 0,35527 € | 355,27 € |
| 1.500 | 0,34137 € | 512,06 € |
| 2.500 | 0,32587 € | 814,67 € |
| 3.500 | 0,31676 € | 1.108,66 € |
| 5.000 | 0,30796 € | 1.539,80 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

