



UCS2D820MHD1TN | |
|---|---|
DigiKey Part Number | 493-13284-1-ND - Cut Tape (CT) 493-13284-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2D820MHD1TN |
Description | CAP ALUM 82UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2D820MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.38 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2D820MHD | Nichicon | 18 | 493-14937-ND | 1,54000 € | Parametric Equivalent |
| UCS2E820MHD | Nichicon | 588 | 493-14938-ND | 1,81000 € | Parametric Equivalent |
| UCS2E820MHD1TN | Nichicon | 272 | 493-13288-1-ND | 1,88000 € | Parametric Equivalent |
| UCY2D820MHD3TN | Nichicon | 660 | 493-4812-1-ND | 1,61000 € | Parametric Equivalent |
| UCY2E820MHD3TN | Nichicon | 177 | 493-4823-1-ND | 1,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,01500 € | 10,15 € |
| 50 | 0,78840 € | 39,42 € |
| 100 | 0,71660 € | 71,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,63228 € | 158,07 € |
| 500 | 0,58606 € | 293,03 € |
| 750 | 0,56272 € | 422,04 € |
| 1.250 | 0,53670 € | 670,88 € |
| 1.750 | 0,52140 € | 912,45 € |
| 2.500 | 0,50662 € | 1.266,55 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

