



UCY2D820MHD3TN | |
|---|---|
DigiKey Part Number | 493-4812-1-ND - Cut Tape (CT) 493-4812-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2D820MHD3TN |
Description | CAP ALUM 82UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 82 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D820MHD3TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.38 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,05400 € | 10,54 € |
| 50 | 0,81960 € | 40,98 € |
| 100 | 0,74570 € | 74,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,66668 € | 166,67 € |
| 500 | 0,61848 € | 309,24 € |
| 750 | 0,59413 € | 445,60 € |
| 1.250 | 0,56701 € | 708,76 € |
| 1.750 | 0,55106 € | 964,36 € |
| 2.500 | 0,53565 € | 1.339,12 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

