



UCS2C820MHD | |
|---|---|
DigiKey Part Number | 493-14933-ND |
Manufacturer | |
Manufacturer Product Number | UCS2C820MHD |
Description | CAP ALUM 82UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2C820MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 637.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.275 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2D820MHD9 | Nichicon | 837 | 493-6833-ND | 1,39000 € | Upgrade |
| UCS2C820MHD1TO | Nichicon | 4.215 | 493-13279-1-ND | 1,36000 € | Parametric Equivalent |
| UCY2C820MHD3TO | Nichicon | 806 | 493-4797-1-ND | 1,29000 € | Parametric Equivalent |
| UCY2D820MHD9TO | Nichicon | 312 | 493-13307-1-ND | 1,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,71700 € | 7,17 € |
| 50 | 0,54960 € | 27,48 € |
| 100 | 0,49640 € | 49,64 € |
| 500 | 0,40504 € | 202,52 € |
| 1.000 | 0,37625 € | 376,25 € |
| 3.000 | 0,34025 € | 1.020,75 € |
| 5.000 | 0,32680 € | 1.634,00 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

