



UCY2D820MHD9TO | |
|---|---|
DigiKey Part Number | 493-13307-1-ND - Cut Tape (CT) 493-13307-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2D820MHD9TO |
Description | CAP ALUM 82UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D820MHD9TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 645 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.29 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,91300 € | 9,13 € |
| 50 | 0,70560 € | 35,28 € |
| 100 | 0,64020 € | 64,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52582 € | 262,91 € |
| 1.000 | 0,49041 € | 490,41 € |
| 1.500 | 0,47254 € | 708,81 € |
| 2.500 | 0,45262 € | 1.131,55 € |
| 3.500 | 0,44091 € | 1.543,19 € |
| 5.000 | 0,42960 € | 2.148,00 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

