



UCQ1V331MCL1GS | |
|---|---|
DigiKey Part Number | 493-17825-2-ND - Tape & Reel (TR) 493-17825-1-ND - Cut Tape (CT) 493-17825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCQ1V331MCL1GS |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCQ1V331MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL1V331MNL1GS | Nichicon | 18.622 | 493-3959-1-ND | 0,92000 € | Parametric Equivalent |
| UCM1H331MNL1GS | Nichicon | 23.622 | 493-14535-1-ND | 1,05000 € | Parametric Equivalent |
| 35JZV330M10X10.5 | Rubycon | 794 | 1189-2917-1-ND | 0,83000 € | Parametric Equivalent |
| 35TKV330M10X10.5 | Rubycon | 661 | 1189-2077-1-ND | 1,36000 € | Parametric Equivalent |
| 35TZV330M10X10.5 | Rubycon | 98.909 | 1189-1624-1-ND | 0,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,08300 € | 10,83 € |
| 50 | 0,84320 € | 42,16 € |
| 100 | 0,76730 € | 76,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63690 € | 318,45 € |
| 1.000 | 0,59584 € | 595,84 € |
| 1.500 | 0,57512 € | 862,68 € |
| 2.500 | 0,55203 € | 1.380,08 € |
| 3.500 | 0,53846 € | 1.884,61 € |
| 5.000 | 0,52535 € | 2.626,75 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

