Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UCQ1C471MCL1GS | |
|---|---|
DigiKey Part Number | 493-17808-2-ND - Tape & Reel (TR) 493-17808-1-ND - Cut Tape (CT) 493-17808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCQ1C471MCL1GS |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCQ1C471MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL1E471MNL1GS | Nichicon | 4.841 | 493-3944-1-ND | 0,98000 € | Parametric Equivalent |
| UCQ1E471MCL1GS | Nichicon | 377 | 493-17817-1-ND | 1,54000 € | Parametric Equivalent |
| UUX1C471MNL1GS | Nichicon | 6.865 | 493-6267-1-ND | 0,59000 € | Parametric Equivalent |
| 16JGV470M10X10.5 | Rubycon | 500 | 1189-16JGV470M10X10.5CT-ND | 0,94000 € | Parametric Equivalent |
| 16SGV470M10X10.5 | Rubycon | 349 | 1189-4094-1-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,95500 € | 9,55 € |
| 50 | 0,74000 € | 37,00 € |
| 100 | 0,67200 € | 67,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55506 € | 277,53 € |
| 1.000 | 0,51821 € | 518,21 € |
| 1.500 | 0,49961 € | 749,41 € |
| 2.500 | 0,47890 € | 1.197,25 € |
| 3.500 | 0,46672 € | 1.633,52 € |
| 5.000 | 0,45496 € | 2.274,80 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |










