UCP2G680MHD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,99000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 43
Unit Price: 2,96000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 468
Unit Price: 3,53000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 679
Unit Price: 3,67000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 231
Unit Price: 2,32000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 262
Unit Price: 4,04000 €
Datasheet
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCP2G680MHD

DigiKey Part Number
493-13657-ND
Manufacturer
Manufacturer Product Number
UCP2G680MHD
Description
CAP ALUM 68UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCP2G680MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
540 mA @ 120 Hz
Ripple Current @ High Frequency
810 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,83000 €2,83 €
101,90000 €19,00 €
501,51300 €75,65 €
1001,39090 €139,09 €
5001,18098 €590,49 €
1.0001,11496 €1.114,96 €
2.5001,04454 €2.611,35 €
5.0001,00169 €5.008,45 €
Manufacturers Standard Package
Unit Price without VAT:2,83000 €
Unit Price with VAT:3,36770 €