
400LXW68MEFR12.5X35 | |
|---|---|
DigiKey Part Number | 1189-400LXW68MEFR12.5X35-ND |
Manufacturer | |
Manufacturer Product Number | 400LXW68MEFR12.5X35 |
Description | CAP ALUM 68UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 620 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.364 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420LXW68MEFR12.5X35 | Rubycon | 467 | 1189-420LXW68MEFR12.5X35-ND | 3,51000 € | Parametric Equivalent |
| 450LXW68MEFR12.5X35 | Rubycon | 659 | 1189-450LXW68MEFR12.5X35-ND | 3,66000 € | Parametric Equivalent |
| EKXL401ELL680MK35S | Chemi-Con | 34 | 565-EKXL401ELL680MK35S-ND | 2,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 1,97600 € | 19,76 € |
| 50 | 1,57340 € | 78,67 € |
| 100 | 1,44650 € | 144,65 € |
| 500 | 1,22814 € | 614,07 € |
| 1.000 | 1,15945 € | 1.159,45 € |
| 2.500 | 1,08620 € | 2.715,50 € |
| 5.000 | 1,04162 € | 5.208,10 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

