



UCL1C680MCL1GS | |
|---|---|
DigiKey Part Number | 493-3918-2-ND - Tape & Reel (TR) 493-3918-1-ND - Cut Tape (CT) 493-3918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1C680MCL1GS |
Description | CAP ALUM 68UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1C680MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 260 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1E680MCL1GS | Nichicon | 859 | 493-6387-1-ND | 0,46000 € | Upgrade |
| UCM1V680MCL1GS | Nichicon | 4.008 | 493-17476-1-ND | 0,54000 € | Upgrade |
| UUD1E680MCL1GS | Nichicon | 4.700 | 493-2275-1-ND | 0,38000 € | Upgrade |
| UCD1C680MCL1GS | Nichicon | 1.988 | 493-6373-1-ND | 0,46000 € | Similar |
| UWG1C680MCL1GS | Nichicon | 2.101 | 493-6311-1-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,32000 € | 3,20 € |
| 50 | 0,23840 € | 11,92 € |
| 100 | 0,21230 € | 21,23 € |
| 500 | 0,16728 € | 83,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15146 € | 151,46 € |
| 2.000 | 0,13973 € | 279,46 € |
| 3.000 | 0,13381 € | 401,43 € |
| 5.000 | 0,12721 € | 636,05 € |
| 7.000 | 0,12333 € | 863,31 € |
| 10.000 | 0,11958 € | 1.195,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

