UCD2A221MNQ1ZD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 4.138
Unit Price: 2,27000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 95
Unit Price: 2,58000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.514
Unit Price: 2,39000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.295
Unit Price: 2,64000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 48
Unit Price: 3,06000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 2,20000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 294
Unit Price: 2,88000 €
Datasheet
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCD2A221MNQ1ZD

DigiKey Part Number
UCD2A221MNQ1ZD-ND
Manufacturer
Manufacturer Product Number
UCD2A221MNQ1ZD
Description
CAP ALUM 220UF 20% 100V SMD
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCD2A221MNQ1ZD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
458.5 mA @ 120 Hz
Ripple Current @ High Frequency
917 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
0.752" L x 0.752" W (19.10mm x 19.10mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes