



UCD1V680MCL1GS | |
|---|---|
DigiKey Part Number | 493-6429-2-ND - Tape & Reel (TR) 493-6429-1-ND - Cut Tape (CT) 493-6429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1V680MCL1GS |
Description | CAP ALUM 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1V680MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 290 mA @ 100 kHz |
Part Status Active | Impedance 320 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCM1V680MCL1GS | Nichicon | 4.009 | 493-17476-1-ND | 0,54000 € | Direct |
| UCL1V680MCL1GS | Nichicon | 1.316 | 493-3952-1-ND | 0,59000 € | Parametric Equivalent |
| UUD1V680MCL1GS | Nichicon | 29.287 | 493-2289-1-ND | 0,48000 € | Parametric Equivalent |
| UWD1V680MCL1GS | Nichicon | 714 | 493-9695-1-ND | 0,52000 € | Parametric Equivalent |
| 865080545011 | Würth Elektronik | 1.523 | 732-8510-1-ND | 0,29000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30700 € | 3,07 € |
| 50 | 0,22820 € | 11,41 € |
| 100 | 0,20300 € | 20,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,14602 € | 131,42 € |
| 1.800 | 0,13445 € | 242,01 € |
| 2.700 | 0,12861 € | 347,25 € |
| 4.500 | 0,12210 € | 549,45 € |
| 6.300 | 0,11826 € | 745,04 € |
| 9.000 | 0,11456 € | 1.031,04 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

