



UCL1V680MCL1GS | |
|---|---|
DigiKey Part Number | 493-3952-2-ND - Tape & Reel (TR) 493-3952-1-ND - Cut Tape (CT) 493-3952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1V680MCL1GS |
Description | CAP ALUM 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1V680MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37100 € | 3,71 € |
| 50 | 0,27700 € | 13,85 € |
| 100 | 0,24720 € | 24,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,18200 € | 163,80 € |
| 1.800 | 0,16817 € | 302,71 € |
| 2.700 | 0,16119 € | 435,21 € |
| 4.500 | 0,15340 € | 690,30 € |
| 6.300 | 0,14883 € | 937,63 € |
| 9.000 | 0,14440 € | 1.299,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

