Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UCD1K101MNQ1ZD | |
|---|---|
DigiKey Part Number | UCD1K101MNQ1ZD-ND |
Manufacturer | |
Manufacturer Product Number | UCD1K101MNQ1ZD |
Description | CAP ALUM 100UF 20% 80V SMD |
Customer Reference | |
Detailed Description | 100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1K101MNQ1ZD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1K101MNJ1MS | Nichicon | 436 | 493-UCD1K101MNJ1MSCT-ND | 1,54000 € | Parametric Equivalent |
| EEE-FK1K101AQ | Panasonic Industry | 1.418 | PCE4856CT-ND | 1,57000 € | Parametric Equivalent |
| EEE-FK1K101AV | Panasonic Industry | 294 | P124706CT-ND | 2,12000 € | Parametric Equivalent |
| EEV-FK1K101Q | Panasonic Industry | 0 | PCE3493CT-ND | 1,37000 € | Parametric Equivalent |
| EEV-FK1K101V | Panasonic Industry | 704 | P124630CT-ND | 2,03000 € | Parametric Equivalent |




