



UCD1K101MNJ1MS | |
|---|---|
DigiKey Part Number | UCD1K101MNJ1MTR-ND - Tape & Reel (TR) 493-UCD1K101MNJ1MSCT-ND - Cut Tape (CT) 493-UCD1K101MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1K101MNJ1MS |
Description | CAP ALUM 100UF 20% 80V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1K101MNJ1MS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Impedance 320 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,00200 € | 10,02 € |
| 50 | 0,77800 € | 38,90 € |
| 100 | 0,70720 € | 70,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,64820 € | 129,64 € |
| 400 | 0,59923 € | 239,69 € |
| 600 | 0,57447 € | 344,68 € |
| 1.000 | 0,54688 € | 546,88 € |
| 1.400 | 0,53065 € | 742,91 € |
| 2.000 | 0,51499 € | 1.029,98 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

