Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UCD1E151MCL6GS | |
|---|---|
DigiKey Part Number | UCD1E151MCL6GS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCD1E151MCL6GS |
Description | CAP ALUM 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1E151MCL6GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.323" (8.20mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1V151MCL6GS | Nichicon | 1.261 | 493-17592-1-ND | 1,02000 € | Parametric Equivalent |
| UCL1E151MCL6GS | Nichicon | 980 | 493-3940-1-ND | 1,07000 € | Parametric Equivalent |
| UCL1V151MCL6GS | Nichicon | 10.955 | 493-3956-1-ND | 1,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35544 € | 177,72 € |
| Unit Price without VAT: | 0,35544 € |
|---|---|
| Unit Price with VAT: | 0,42297 € |



