Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar




UCD1C471MNL1GS | |
|---|---|
DigiKey Part Number | 493-6372-2-ND - Tape & Reel (TR) 493-6372-1-ND - Cut Tape (CT) 493-6372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1C471MNL1GS |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1C471MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL1C471MCL6GS | Nichicon | 4.760 | 493-3927-1-ND | 1,00000 € | Similar |
| UCL1C471MNL1GS | Nichicon | 7.510 | 493-3926-1-ND | 0,80000 € | Similar |
| UVR1C471MPD | Nichicon | 1.984 | 493-1043-ND | 0,32000 € | Similar |
| UWD1C471MCL1GS | Nichicon | 500 | 493-9661-1-ND | 0,75000 € | Similar |
| UWG1C471MNL1GS | Nichicon | 956 | 493-6310-1-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42000 € | 4,20 € |
| 50 | 0,31560 € | 15,78 € |
| 100 | 0,28240 € | 28,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22518 € | 112,59 € |
| 1.000 | 0,20714 € | 207,14 € |
| 1.500 | 0,19802 € | 297,03 € |
| 2.500 | 0,18786 € | 469,65 € |
| 3.500 | 0,18188 € | 636,58 € |
| 5.000 | 0,17611 € | 880,55 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |














