Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade




UCD1A220MCL1GS | |
|---|---|
DigiKey Part Number | 493-6353-2-ND - Tape & Reel (TR) 493-6353-1-ND - Cut Tape (CT) 493-6353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1A220MCL1GS |
Description | CAP ALUM 22UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1A220MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Impedance | 1.35 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25000 € | 2,50 € |
| 50 | 0,18400 € | 9,20 € |
| 100 | 0,16330 € | 16,33 € |
| 500 | 0,12722 € | 63,61 € |
| 1.000 | 0,11585 € | 115,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10638 € | 212,76 € |
| 4.000 | 0,09851 € | 394,04 € |
| 6.000 | 0,09454 € | 567,24 € |
| 10.000 | 0,09011 € | 901,10 € |
| 14.000 | 0,08751 € | 1.225,14 € |
| 20.000 | 0,08499 € | 1.699,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |












