UCA2W470MHD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 44
Unit Price: 2,55000 €
Datasheet

Upgrade


Nichicon
In Stock: 2.800
Unit Price: 4,35000 €
Datasheet

Similar


Nichicon
In Stock: 621
Unit Price: 4,42000 €
Datasheet

Similar


Nichicon
In Stock: 58
Unit Price: 2,81000 €
Datasheet

Similar


Nichicon
In Stock: 76
Unit Price: 4,29000 €
Datasheet

Similar


Nichicon
In Stock: 118
Unit Price: 2,64000 €
Datasheet

Similar


Nichicon
In Stock: 55
Unit Price: 2,57000 €
Datasheet

Upgrade


Rubycon
In Stock: 172
Unit Price: 4,78000 €
Datasheet

Upgrade


TDK
In Stock: 1.137
Unit Price: 3,03000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.513
Unit Price: 2,92000 €
Datasheet

Similar


Panasonic Industry
In Stock: 13.400
Unit Price: 3,07000 €
Datasheet
47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCA2W470MHD

DigiKey Part Number
493-13066-ND
Manufacturer
Manufacturer Product Number
UCA2W470MHD
Description
CAP ALUM 47UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCA2W470MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Ripple Current @ High Frequency
900 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes