UCA2D470MHD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 379
Unit Price: 1,08000 €
Datasheet

Direct


Panasonic Industry
In Stock: 513
Unit Price: 1,30000 €
Datasheet

Similar


Panasonic Industry
In Stock: 816
Unit Price: 1,08000 €
Datasheet

Similar


Panasonic Industry
In Stock: 270
Unit Price: 1,09000 €
Datasheet

Similar


Panasonic Industry
In Stock: 856
Unit Price: 1,25000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.013
Unit Price: 1,34000 €
Datasheet
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCA2D470MHD

DigiKey Part Number
493-14913-ND
Manufacturer
Manufacturer Product Number
UCA2D470MHD
Description
CAP ALUM 47UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCA2D470MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Ripple Current @ High Frequency
780 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes