UCA2D221MHD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 0
Unit Price: 2,20000 €
Datasheet

Similar


Nichicon
In Stock: 204
Unit Price: 2,87000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 3,06000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 1,09440 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,23510 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 2,81000 €
Datasheet
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCA2D221MHD

DigiKey Part Number
493-5443-ND
Manufacturer
Manufacturer Product Number
UCA2D221MHD
Description
CAP ALUM 220UF 20% 200V RADIAL
Customer Reference
Detailed Description
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCA2D221MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
850 mA @ 120 Hz
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes