



UCA2D151MHD6TN | |
|---|---|
DigiKey Part Number | 493-4764-1-ND - Cut Tape (CT) 493-4764-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCA2D151MHD6TN |
Description | CAP ALUM 150UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2D151MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 680 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.36 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2D151MHD1TN | Nichicon | 383 | 493-13281-1-ND | 1,88000 € | MFR Recommended |
| UCY2E151MHD1TN | Nichicon | 456 | 493-13308-1-ND | 2,87000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,59800 € | 15,98 € |
| 50 | 1,26600 € | 63,30 € |
| 100 | 1,16130 € | 116,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,01368 € | 253,42 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

