UCA2D101MHD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 181
Unit Price: 1,69000 €
Datasheet

MFR Recommended


Nichicon
In Stock: 1.561
Unit Price: 1,70000 €
Datasheet

Similar


Nichicon
In Stock: 353
Unit Price: 1,82000 €
Datasheet

Direct


Panasonic Industry
In Stock: 629
Unit Price: 2,01000 €
Datasheet

Direct


KEMET
In Stock: 3.224
Unit Price: 1,68000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.155
Unit Price: 2,01000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.005
Unit Price: 1,64000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,62754 €
Datasheet

Similar


Panasonic Industry
In Stock: 931
Unit Price: 1,82000 €
Datasheet

Similar


Panasonic Industry
In Stock: 32
Unit Price: 2,23000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,57964 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 2,29000 €
Datasheet

Similar


Panasonic Industry
In Stock: 140
Unit Price: 2,35000 €
Datasheet

Similar


Panasonic Industry
In Stock: 279
Unit Price: 2,18000 €
Datasheet
100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCA2D101MHD

DigiKey Part Number
UCA2D101MHD-ND
Manufacturer
Manufacturer Product Number
UCA2D101MHD
Description
CAP ALUM 100UF 20% 200V RADIAL
Customer Reference
Detailed Description
100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCA2D101MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
640 mA @ 120 Hz
Ripple Current @ High Frequency
1.28 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes