
ESU107M200AM7AA | |
|---|---|
DigiKey Part Number | 399-15753-ND |
Manufacturer | |
Manufacturer Product Number | ESU107M200AM7AA |
Description | CAP ALUM 100UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESU107M200AM7AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.12 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250BXC100MEFC16X25 | Rubycon | 1.110 | 1189-2212-ND | 1,98000 € | Parametric Equivalent |
| 250BXG100MEFC16X25 | Rubycon | 594 | 1189-250BXG100MEFC16X25-ND | 1,94000 € | Parametric Equivalent |
| UCA2D101MHD1TN | Nichicon | 179 | 493-4763-1-ND | 1,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,08300 € | 10,83 € |
| 50 | 0,84320 € | 42,16 € |
| 200 | 0,70450 € | 140,90 € |
| 600 | 0,62568 € | 375,41 € |
| 1.000 | 0,59621 € | 596,21 € |
| 2.600 | 0,55082 € | 1.432,13 € |
| 5.000 | 0,52582 € | 2.629,10 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

