



UBT1C101MPD8TA | |
|---|---|
DigiKey Part Number | 493-UBT1C101MPD8TACT-ND - Cut Tape (CT) 493-UBT1C101MPD8TATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1C101MPD8TA |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1C101MPD8TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 340 mA @ 100 kHz |
Part Status Active | Impedance 320 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 2000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT1C101MPD8 | Nichicon | 4.589 | UBT1C101MPD8-ND | 0,63000 € | Parametric Equivalent |
| UBT1C101MPD8TA | Nichicon | 733 | 493-UBT1C101MPD8TACT-ND | 0,59000 € | Parametric Equivalent |
| UBT1C101MPD8TD | Nichicon | 986 | 493-UBT1C101MPD8TDCT-ND | 0,63000 € | Parametric Equivalent |
| UBT1E101MPD8TA | Nichicon | 780 | 493-UBT1E101MPD8TACT-ND | 0,63000 € | Parametric Equivalent |
| UBT1E101MPD8TD | Nichicon | 959 | 493-UBT1E101MPD8TDCT-ND | 0,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36600 € | 3,66 € |
| 50 | 0,27340 € | 13,67 € |
| 100 | 0,24420 € | 24,42 € |
| 500 | 0,19354 € | 96,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17757 € | 177,57 € |
| 2.000 | 0,16428 € | 328,56 € |
| 3.000 | 0,15757 € | 472,71 € |
| 5.000 | 0,15010 € | 750,50 € |
| 7.000 | 0,14570 € | 1.019,90 € |
| 10.000 | 0,14146 € | 1.414,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

