



UBT1C101MPD8TA | |
|---|---|
DigiKey Part Number | 493-UBT1C101MPD8TACT-ND - Cut Tape (CT) 493-UBT1C101MPD8TATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1C101MPD8TA |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1C101MPD8TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 170 mA @ 120 Hz | |
Ripple Current @ High Frequency | 340 mA @ 100 kHz | |
Impedance | 320 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37100 € | 3,71 € |
| 50 | 0,27700 € | 13,85 € |
| 100 | 0,24730 € | 24,73 € |
| 500 | 0,19598 € | 97,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17981 € | 179,81 € |
| 2.000 | 0,16635 € | 332,70 € |
| 3.000 | 0,15956 € | 478,68 € |
| 5.000 | 0,15199 € | 759,95 € |
| 7.000 | 0,14754 € | 1.032,78 € |
| 10.000 | 0,14324 € | 1.432,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

