330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBT1A331MPD8TD

DigiKey Part Number
493-UBT1A331MPD8TDCT-ND - Cut Tape (CT)
UBT1A331MPD8TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBT1A331MPD8TD
Description
CAP ALUM 330UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT1A331MPD8TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
310 mA @ 120 Hz
Ripple Current @ High Frequency
620 mA @ 100 kHz
Impedance
150 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 433
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,49200 €4,92 €
500,37200 €18,60 €
1000,33370 €33,37 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,26772 €133,86 €
1.0000,24692 €246,92 €
1.5000,23643 €354,64 €
2.5000,22473 €561,83 €
3.5000,21785 €762,47 €
5.0000,21120 €1.056,00 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €