Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar




UAQ2D470MPD | |
|---|---|
DigiKey Part Number | UAQ2D470MPD-ND |
Manufacturer | |
Manufacturer Product Number | UAQ2D470MPD |
Description | CAP ALUM 47UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UAQ2D470MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 312 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UAS2D470MPD | Nichicon | 0 | 493-7009-ND | 0,48610 € | Direct |
| UCY2D470MPD | Nichicon | 1.284 | 493-16717-ND | 1,09000 € | Direct |
| UCY2E470MPD | Nichicon | 203 | 493-13074-ND | 1,46000 € | Upgrade |
| UAS2D470MHD6 | Nichicon | 0 | 493-7010-ND | 0,47079 € | Similar |
| UCY2D470MHD3 | Nichicon | 746 | 493-16716-ND | 1,08000 € | Similar |












