MFR Recommended
Upgrade




UAQ2D330MHD6TO | |
|---|---|
DigiKey Part Number | UAQ2D330MHD6TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UAQ2D330MHD6TO |
Description | CAP ALUM 33UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UAQ2D330MHD6TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 256 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UAS2D330MPD1TD | Nichicon | 0 | UAS2D330MPD1TD-ND | 0,35502 € | MFR Recommended |
| UBT2D330MHD8TO | Nichicon | 238 | 493-UBT2D330MHD8TOCT-ND | 1,32000 € | Upgrade |



