Direct
Similar




TVX2A331MCD | |
|---|---|
DigiKey Part Number | 493-14431-ND |
Manufacturer | |
Manufacturer Product Number | TVX2A331MCD |
Description | CAP ALUM 330UF 20% 100V AXIAL TH |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | TVX2A331MCD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.125 A @ 10 kHz |
Capacitance | Size / Dimension 0.512" Dia x 1.319" L (13.00mm x 33.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 100 V | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 337TTA100M | CORNELL DUBILIER KNOWLES | 102 | 1572-1440-ND | 3,38000 € | Direct |
| MAL202119331E3 | Vishay Beyschlag/Draloric/BC Components | 754 | 4099PHBK-ND | 4,47000 € | Similar |



