
337TTA100M | |
|---|---|
DigiKey Part Number | 1572-1440-ND |
Manufacturer | |
Manufacturer Product Number | 337TTA100M |
Description | CAP ALUM 330UF 20% 100V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 502.4mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 502.4mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 730 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.0074 A @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.512" Dia x 1.220" L (13.00mm x 31.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,42900 € | 24,29 € |
| 50 | 2,03360 € | 101,68 € |
| 100 | 1,91110 € | 191,11 € |
| 500 | 1,70394 € | 851,97 € |
| 1.000 | 1,63976 € | 1.639,76 € |
| 2.500 | 1,57196 € | 3.929,90 € |
| 5.000 | 1,53106 € | 7.655,30 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

