Direct




TVX1V100MAD | |
|---|---|
DigiKey Part Number | 493-14419-ND |
Manufacturer | |
Manufacturer Product Number | TVX1V100MAD |
Description | CAP ALUM 10UF 20% 35V AXIAL TH |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | TVX1V100MAD Models |
Category | Voltage - Rated 35 V |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case Axial, Can |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 106TTA035M | CORNELL DUBILIER KNOWLES | 8.389 | 1572-1653-ND | 0,78000 € | Direct |


