10 µF 35 V Aluminum Electrolytic Capacitors Axial, Can 23.2101Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106TTA035M

DigiKey Part Number
1572-1653-ND
Manufacturer
Manufacturer Product Number
106TTA035M
Description
CAP ALUM 10UF 20% 35V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Axial, Can 23.2101Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
106TTA035M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
41 mA @ 120 Hz
Capacitance
Size / Dimension
0.197" Dia x 0.512" L (5.00mm x 13.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
35 V
Package / Case
Axial, Can
ESR (Equivalent Series Resistance)
23.2101Ohm @ 120Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.656
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,49500 €4,95 €
500,38360 €19,18 €
1000,34910 €34,91 €
5000,29076 €145,38 €
1.0000,27272 €272,72 €
2.5000,25368 €634,20 €
5.0000,24220 €1.211,00 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €