Similar




RSS1E220MCN1GS | |
|---|---|
DigiKey Part Number | 493-6667-2-ND - Tape & Reel (TR) 493-6667-1-ND - Cut Tape (CT) 493-6667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSS1E220MCN1GS |
Description | CAP ALUM POLY 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RSS1E220MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,93800 € | 9,38 € |
| 50 | 0,72580 € | 36,29 € |
| 100 | 0,65880 € | 65,88 € |
| 500 | 0,54342 € | 271,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50708 € | 507,08 € |
| 2.000 | 0,47690 € | 953,80 € |
| 3.000 | 0,46167 € | 1.385,01 € |
| 5.000 | 0,44470 € | 2.223,50 € |
| 7.000 | 0,43473 € | 3.043,11 € |
| 10.000 | 0,42510 € | 4.251,00 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |


