22 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXG250ARA220MF46G

DigiKey Part Number
565-APXG250ARA220MF46GTR-ND - Tape & Reel (TR)
565-APXG250ARA220MF46GCT-ND - Cut Tape (CT)
565-APXG250ARA220MF46GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXG250ARA220MF46G
Description
CAP ALUM POLY 22UF 20% 25V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
22 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
45mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
117.5 mA @ 120 Hz
Ripple Current @ High Frequency
2.35 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.181" (4.60mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,47500 €4,75 €
500,35800 €17,90 €
1000,32110 €32,11 €
5000,25736 €128,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,23728 €237,28 €
2.0000,22058 €441,16 €
3.0000,21215 €636,45 €
5.0000,20275 €1.013,75 €
7.0000,19723 €1.380,61 €
10.0000,19189 €1.918,90 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €