



RPS1C221MCN1GS | |
|---|---|
DigiKey Part Number | 493-3855-2-ND - Tape & Reel (TR) 493-3855-1-ND - Cut Tape (CT) 493-3855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS1C221MCN1GS |
Description | CAP ALUM POLY 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS1C221MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 370 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.461" (11.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,02400 € | 10,24 € |
| 50 | 0,88080 € | 44,04 € |
| 100 | 0,80260 € | 80,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66812 € | 334,06 € |
| 1.000 | 0,62579 € | 625,79 € |
| 1.500 | 0,60253 € | 903,79 € |
| 2.500 | 0,58062 € | 1.451,55 € |
| 3.500 | 0,56664 € | 1.983,24 € |
| 5.000 | 0,55312 € | 2.765,60 € |
| 6.000 | 0,54670 € | 3.280,20 € |
| 12.000 | 0,53094 € | 6.371,28 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

