



RNL1C152MDS1PH | |
|---|---|
DigiKey Part Number | 493-16391-1-ND - Cut Tape (CT) 493-16391-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNL1C152MDS1PH |
Description | CAP ALUM POLY 1500UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNL1C152MDS1PH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 810 mA @ 120 Hz | |
Ripple Current @ High Frequency | 8.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,65900 € | 16,59 € |
| 50 | 1,31420 € | 65,71 € |
| 100 | 1,20510 € | 120,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,01772 € | 508,86 € |
| 1.000 | 0,95878 € | 958,78 € |
| 1.500 | 0,92905 € | 1.393,58 € |
| 2.500 | 0,89591 € | 2.239,78 € |
| 3.500 | 0,87644 € | 3.067,54 € |
| 5.000 | 0,85763 € | 4.288,15 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |





