RHT1D151MDN1PH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,83000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,96866 €
Datasheet
150 µF 20 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 20 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 1000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

RHT1D151MDN1PH

DigiKey Part Number
RHT1D151MDN1PH-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RHT1D151MDN1PH
Description
CAP ALUM POLY 150UF 20% 20V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 µF 20 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
RHT1D151MDN1PH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 125°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 125°C
Series
Applications
General Purpose
Packaging
Tape & Box (TB)
Ripple Current @ Low Frequency
435 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.35 A @ 100 kHz
Type
Polymer
Lead Spacing
0.197" (5.00mm)
Capacitance
150 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
20 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
20mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
20SEQP150MPanasonic Industry0PCE5062-ND1,83000 €Parametric Equivalent
20SEQP150M+TPanasonic Industry020SEQP150M+T-ND0,96866 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,54952 €274,76 €
Manufacturers Standard Package
Unit Price without VAT:0,54952 €
Unit Price with VAT:0,65393 €