20SEQP150M is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 2.218
Unit Price: 2,00000 €
Datasheet
150 µF 20 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20SEQP150M

DigiKey Part Number
PCE5062-ND
Manufacturer
Manufacturer Product Number
20SEQP150M
Description
CAP ALUM POLY 150UF 20% 20V TH
Customer Reference
Detailed Description
150 µF 20 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
20SEQP150M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Polymer
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
68.35 mA @ 120 Hz
Ripple Current @ High Frequency
1.367 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,19600 €11,96 €
500,93580 €46,79 €
2000,78520 €157,04 €
6000,69968 €419,81 €
1.0000,66770 €667,70 €
2.6000,61843 €1.607,92 €
5.0000,59131 €2.956,55 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,16580 €