



RHA0E102MCN1GS | |
|---|---|
DigiKey Part Number | 493-3761-2-ND - Tape & Reel (TR) 493-3761-1-ND - Cut Tape (CT) 493-3761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHA0E102MCN1GS |
Description | CAP ALUM POLY 1000UF 20% 2.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RHA0E102MCN1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 1000 µF | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 2.5 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 8mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXF2R5ARA102MH80G | Chemi-Con | 7 | 565-3161-1-ND | 0,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,73100 € | 7,31 € |
| 50 | 0,56020 € | 28,01 € |
| 100 | 0,50640 € | 50,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,38833 € | 349,50 € |
| 1.800 | 0,36332 € | 653,98 € |
| 2.700 | 0,35070 € | 946,89 € |
| 4.500 | 0,33664 € | 1.514,88 € |
| 6.300 | 0,32837 € | 2.068,73 € |
| 9.000 | 0,32039 € | 2.883,51 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

