
APXF2R5ARA102MH80G | |
|---|---|
DigiKey Part Number | 565-3161-2-ND - Tape & Reel (TR) 565-3161-1-ND - Cut Tape (CT) 565-3161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXF2R5ARA102MH80G |
Description | CAP ALUM POLY 1000UF 20% 2.5V |
Customer Reference | |
Detailed Description | 1000 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 4.5 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.303" (7.70mm) |
Capacitance 1000 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 9mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXE4R0ARA102MJ80G | Chemi-Con | 675 | 565-APXE4R0ARA102MJ80GCT-ND | 2,81000 € | MFR Recommended |
| APXA2R5ARA102MJ80G | Chemi-Con | 0 | 565-3086-2-ND | 0,40150 € | Similar |
| PCJ0E102MCL1GS | Nichicon | 0 | 493-14032-1-ND | 1,63000 € | Similar |
| RHA0E102MCN1GS | Nichicon | 2.353 | 493-3761-1-ND | 1,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

