RF80E561MDN1PX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: 0,66780 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,23026 €
Datasheet

Similar


Nichicon
In Stock: 3.108
Unit Price: 0,82000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,24147 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,29232 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,23773 €
Datasheet

Similar


Nichicon
In Stock: 388
Unit Price: 0,79000 €
Datasheet

Similar


Nichicon
In Stock: 3.000
Unit Price: 1,07000 €
Datasheet

Similar


Chemi-Con
In Stock: 1.000
Unit Price: 1,67000 €
Datasheet
560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RF80E561MDN1PX

DigiKey Part Number
493-3807-1-ND - Cut Tape (CT)
493-3807-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RF80E561MDN1PX
Description
CAP ALUM POLY 560UF 20% 2.5V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RF80E561MDN1PX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.2 A @ 100 kHz
Type
Polymer
Lead Spacing
0.197" (5.00mm)
Capacitance
560 µF
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
2.5 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
7mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLE0E561MCO1Nichicon0493-3057-ND0,66780 €Similar
PLF0E561MCO1Nichicon0493-3004-ND0,23026 €Similar
RE50E561MDN1Nichicon3.108493-3684-ND0,82000 €Similar
RL80E561MDN1KXNichicon0493-4008-3-ND0,24147 €Similar
RL80E561MDNASQKXNichicon0493-4009-3-ND0,29232 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,63700 €6,37 €
500,48620 €24,31 €
1000,43820 €43,82 €
5000,35574 €177,87 €
1.0000,32974 €329,74 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,30815 €616,30 €
4.0000,29021 €1.160,84 €
6.0000,28116 €1.686,96 €
10.0000,27107 €2.710,70 €
14.0000,26514 €3.711,96 €
20.0000,25942 €5.188,40 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €